Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No847-1P
Newark Part No.78AC7656
Product Range847
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.660 |
| 3+ | $98.080 |
| 5+ | $90.920 |
Price for:Each
Minimum: 1
Multiple: 1
$106.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No847-1P
Newark Part No.78AC7656
Product Range847
Technical Datasheet
Lubricant TypeGrease Carbon Conductive
Dispensing MethodJar
Volume466ml
Weight500g
Product Range847
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lubricant Type
Grease Carbon Conductive
Volume
466ml
Product Range
847
Dispensing Method
Jar
Weight
500g
SVHC
No SVHC (25-Jun-2025)
Alternatives for 847-1P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
