Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No844AR-900MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AK2401
Product Range844AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.110 |
Price for:Each
Minimum: 1
Multiple: 1
$66.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No844AR-900MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AK2401
Product Range844AR Series
Technical Datasheet
Coating TypeStatic Dissipative
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodCan
Coating Colour-
Volume850ml
Weight799g
Product Range844AR Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Static Dissipative
Dispensing Method
Can
Volume
850ml
Product Range
844AR Series
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
-
Weight
799g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
