Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No843ER-800MLCopy
Newark Part No.84AC8354
Product Range843ER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $350.240 |
Price for:Each
Minimum: 1
Multiple: 1
$350.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No843ER-800MLCopy
Newark Part No.84AC8354
Product Range843ER Series
Technical Datasheet
Coating TypeConductive
Coating ApplicationsAerospace, Automotive, Defence, Electrical, Electronic Equipment
Dispensing MethodCan
Coating ColourBrown
Volume800ml
Weight895g
Product Range843ER Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conductive
Dispensing Method
Can
Volume
800ml
Product Range
843ER Series
Coating Applications
Aerospace, Automotive, Defence, Electrical, Electronic Equipment
Coating Colour
Brown
Weight
895g
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
