Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No842UR-55ML
Newark Part No.21AM0168
Product Range842UR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.360 |
Price for:Each
Minimum: 5
Multiple: 5
$991.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-55ML
Newark Part No.21AM0168
Product Range842UR Series
Technical Datasheet
Coating TypeConductive
Coating ApplicationsEMI Shielding
Dispensing MethodBottle
Coating ColourSilver
Volume55ml
Weight73.3g
Product Range842UR Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conductive
Dispensing Method
Bottle
Volume
55ml
Product Range
842UR Series
Coating Applications
EMI Shielding
Coating Colour
Silver
Weight
73.3g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
