Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-12ML
Newark Part No.88AH7817
Product Range842UR Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.740 |
Price for:Each
Minimum: 1
Multiple: 1
$93.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-12ML
Newark Part No.88AH7817
Product Range842UR Series
Technical Datasheet
Coating TypeConductive
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodJar
Coating ColourSilver
Volume12ml
Weight16g
Product Range842UR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
842UR is a one-part, heat-cured, silver polyurethane coating. It is a smooth, flexible, abrasion resistant coating that provides excellent electrical conductivity and high frequency shielding at a low film thickness. It maintains flexibility at low temperatures, provides exceptional adhesion to a wide variety of substrates and provides excellent environmental stability. 842UR is designed for large volume board-level or package-level EMI/RFI shielding applications. It can replace traditional metal cap, which reduces cost, board thickness and mass.
- Surface resistance of 0.02ohm/sq at 7.5µm
- Resistivity of 1.5 x 10-4ohmcm
- Excellent toughness and adhesion
- Withstands wave solder temperatures
- Designed for robotic spray applications
Technical Specifications
Coating Type
Conductive
Dispensing Method
Jar
Volume
12ml
Product Range
842UR Series
Coating Applications
EMI / RFI Shielding
Coating Colour
Silver
Weight
16g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ