
Need more?
| Quantity | Price |
|---|---|
| 1+ | $230.210 |
Product Information
Product Overview
842ARL-55ML is a 1-part silver acrylic paint (55ML BOTTLE) that cures at room temperature and provides exceptional shielding from electromagnetic interference across a wide spectral range. This coating uses a highly engineered silver flake that enables exceptional shielding even at low film thicknesses, helping to extend coverage and lower costs. The cured film is highly flexible and has a pleasing, lustrous esthetic. It can be applied by either spray or brush. The broadband protection afforded by silver acrylic paint make it attractive for use in industries such as automotive, aerospace, communications, and military. Its low film build also makes it a suitable option for package level shielding, replacing expensive methods like canning or stamping.
- Superior conductivity
- Adheres strongly to plastics, metals and glass
- Conductive at low film thickness
- Strong corrosion resistance
- HAPs-free formula
Technical Specifications
Silver Conductive
Bottle
55ml
Super Shield Series
Automotive, Aerospace, Communications, Military
-
72.1g
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
