Print Page
841AR-3.78L
Conductive Paint, Can, Nickel Conductive, 3.6 l, EMI/RFI Shielding, Super Shield 841AR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No841AR-3.78LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8333
Product RangeSuper Shield 841AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $734.140 |
Price for:Each
Minimum: 1
Multiple: 1
$734.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841AR-3.78LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AC8333
Product RangeSuper Shield 841AR Series
Technical Datasheet
Coating TypeNickel Conductive
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating Colour-
Volume3.6l
Weight6.07kg
Product RangeSuper Shield 841AR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Nickel Conductive
Dispensing Method
Can
Volume
3.6l
Product Range
Super Shield 841AR Series
Coating Applications
EMI / RFI Shielding
Coating Colour
-
Weight
6.07kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1263
