Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No841AR-150MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8332
Product Range841AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $99.770 |
Price for:Each
Minimum: 1
Multiple: 1
$99.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841AR-150MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8332
Product Range841AR Series
Technical Datasheet
Coating TypeNickel Conductive
Coating ApplicationsPlastic Electronic Enclosures
Dispensing MethodCan
Coating ColourGrey
Volume150ml
Weight-
Product Range841AR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
841AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with a highly conductive nickel flake. It is smooth, hard and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It also provides strong corrosion resistance and is suitable for use in marine environments. 841AR provides a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when corrosion resistance is a concern.
- UL recognized
- Provides effective EMI/RFI shielding over a broad frequency range
- Resistivity of 4.0 x 10-3ohmcm
- Mild solvent system and safe on polystyrenes
- HAP free (does not contain toluene, xylene, or MEK)
Technical Specifications
Coating Type
Nickel Conductive
Dispensing Method
Can
Volume
150ml
Product Range
841AR Series
Coating Applications
Plastic Electronic Enclosures
Coating Colour
Grey
Weight
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1263
