Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No835-100MLCopy
Newark Part No.20X4808
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodBottle
Volume125ml
Weight116g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 835 Rosin Flux contains a type RA rosin-activated flux composed of pure Water White (WW) grade gum rosin. It is a unique solvent system that contains very effective activators. The superior fluxing remains consistent throughout the entire aeration process. The 835 provides fast wetting action and complies with all requirements for type ROM1 flux per J-STD-004. The rosin flux is designed for leaded and lead-free chemistries. Excellent for prototyping and rework/repair on printed circuit boards. Works well on chip carriers, heat sinks, surface mounted device pads, switches and sockets.
- For leaded and lead-free solder
- Fast wetting
- Non-corrosive
- Non-hygroscopic
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Bottle
Weight
116g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
125ml
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
