Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No834FX-1.7LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8304
Product Range834FX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $173.810 |
Price for:Each
Minimum: 1
Multiple: 1
$173.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No834FX-1.7LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8304
Product Range834FX Series
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCan
Compound ColourBlack
Volume1.7l
Weight3.33kg
Product Range834FX Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
3.33kg
SVHC
To Be Advised
Dispensing Method
Can
Volume
1.7l
Product Range
834FX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
