Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8349TFM-200MLCopy
Newark Part No.17AN6358
Product Range8349TFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.600 |
Price for:Each
Minimum: 2
Multiple: 2
$561.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8349TFM-200MLCopy
Newark Part No.17AN6358
Product Range8349TFM Series
Adhesive TypeEpoxy - 2 Part
Thermal Conductivity0.9W/m.K
Tensile Strength25N/mm²
Dispensing MethodCan Kit
Volume200ml
Weight325g
Product Range8349TFM Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Tensile Strength
25N/mm²
Volume
200ml
Product Range
8349TFM Series
Thermal Conductivity
0.9W/m.K
Dispensing Method
Can Kit
Weight
325g
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
