Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8342-10MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5394
Product Range8342 Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8342-10MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5394
Product Range8342 Series
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume10ml
Weight9.5g
Product Range8342 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8342-10ML is a RA rosin flux paste. It is a premium RA rosin flux paste with moderate activation and a stiff paste-like consistency. It is easy to use and stays where it is applied. This RA rosin flux paste is ideal for hand soldering and can be applied by brush, cotton swab, or dipping. It is excellent for the assembly, rework and repair of PCBs and surface mount assemblies, and for general electronics repairs.
- Rosin flux paste for electronics, high tack force and long tack time
- Excellent wetting during soldering
- Free of zinc chloride and ammonium chloride
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Syringe
Weight
9.5g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
8342 Series
Technical Docs (2)
Alternatives for 8342-10ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
