Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8341-10MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99AC7749
Product Range8341
Your Part Number
2,109 In Stock
1,482 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.540 |
| 50+ | $16.980 |
| 100+ | $15.700 |
| 250+ | $14.710 |
| 500+ | $13.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
9.8g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
10ml
Product Range
8341
Alternatives for 8341-10ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
