Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $20.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8332-25MLCopy
Newark Part No.20X4800
Technical Datasheet
Adhesive TypeEpoxy
Adhesive Colour-
CureTemperature
Tensile Strength-
Dispensing MethodSyringe
Volume25ml
Weight1oz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8332 is a quick-set, two-part epoxy adhesive with a five-minute working life. Bonded parts only need to be held together for eight to ten minutes before they sufficient set for handling. It offers excellent adhesion to a wide range of materials that are difficult to bond with, including glass, fiberglass, concrete, ceramics, woods and most metals and plastics. This is a general purpose adhesive suitable for household, industrial and manufacturing applications. It is available in convenient dual cartridges and is suitable for automated dispensing applications.
- 1:1 mix ratio
- Tensile strength of 5000psi
- Set time of 8 to 10minutes
- Cure time of 5 hours at room temperature or 15minutes at 65°C
- Low shrinkage
- Provides strong electrical insulation
- Protects against thermal and mechanical shocks
- Strong resistance to humidity, salt water, acids, bases and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy
Cure
Temperature
Dispensing Method
Syringe
Weight
1oz
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
-
Tensile Strength
-
Volume
25ml
Product Range
-
Alternatives for 8332-25ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
