Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No832TC-2LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.47AC2905
Product Range832TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $138.750 |
Price for:Each
Minimum: 1
Multiple: 1
$138.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832TC-2LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.47AC2905
Product Range832TC Series
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodCan
Compound ColourBlack
Volume1.7l
Weight2.83kg
Product Range832TC Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
2.83kg
SVHC
To Be Advised
Dispensing Method
Can
Volume
1.7l
Product Range
832TC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
