Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-400MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN6355
Product Range832HDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.030 |
Price for:Each
Minimum: 1
Multiple: 1
$102.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No832HDA-400MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN6355
Product Range832HDA Series
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodDual Cartridge
Compound ColourBlack
Volume380ml
Weight402g
Product Range832HDA Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
402g
SVHC
To Be Advised
Dispensing Method
Dual Cartridge
Volume
380ml
Product Range
832HDA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
