Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8329TFS-50MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AC8283
Product Range8329TFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.170 |
Price for:Each
Minimum: 6
Multiple: 6
$337.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFS-50MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AC8283
Product Range8329TFS Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.22W/m.K
Tensile Strength4.2MPa
Dispensing MethodDual Cartridge
Volume50ml
Weight-
Product Range8329TFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8329TFS is a thermally conductive two-part epoxy adhesive with a long working life. It is dark grey, smooth, thixotropic and bonds well to a wide variety of substances. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. For shorter working lives, use 8329TFF or 8329TFM.
- Thermal conductivity of 1.2W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 80minutes at 80°C (176°F)
- Provides strong electrical insulation
- High compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of ≥3 years
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.22W/m.K
Dispensing Method
Dual Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
Grey
Tensile Strength
4.2MPa
Volume
50ml
Product Range
8329TFS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
