Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 8329TCM-50MLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 84AC8275 |
| Product Range | 8329TCM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $60.930 |
Price for:Each
Minimum: 1
Multiple: 1
$60.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 8329TCM-50MLCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 84AC8275 |
| Product Range | 8329TCM Series |
| Technical Datasheet | |
| Adhesive Type | Epoxy - 2 Part |
| Adhesive Colour | Grey |
| Thermal Conductivity | 1.36W/m.K |
| Tensile Strength | 10MPa |
| Dispensing Method | Jar |
| Volume | 50ml |
| Weight | - |
| Product Range | 8329TCM Series |
| SVHC | 4-Nonylphenol, branched and linear (21-Jan-2025) |
Product Overview
8329TCM is a thermally conductive two-part epoxy adhesive. It is dark grey, smooth, viscous, thixotropic and bonds well to a wide variety of substrates. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. 8329TCM has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFM. For a faster working life, use 8329TCF. For a longer working life, use 8329TCS.
- Thermal conductivity of 1.4W/(m·K)
- 1:1 mix ratio
- Working life of 45minutes
- Cure time of 24hours room temperature or 1hour at 65°C (149°F)
- Provides strong electrical insulation
- High tensile and compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of ≥3 years
Technical Specifications
| Adhesive Type | Epoxy - 2 Part |
|---|---|
| Thermal Conductivity | 1.36W/m.K |
| Dispensing Method | Jar |
| Weight | - |
| SVHC | 4-Nonylphenol, branched and linear (21-Jan-2025) |
| Adhesive Colour | Grey |
|---|---|
| Tensile Strength | 10MPa |
| Volume | 50ml |
| Product Range | 8329TCM Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 4-Nonylphenol, branched and linear (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3077 |
