Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.250 |
Price for:Each
Minimum: 12
Multiple: 12
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329-350G
Newark Part No.20X4791
Technical Datasheet
Coating TypeMould Release Agent
Coating ApplicationsMetals, Plastics
Dispensing MethodAerosol
Coating ColourTransparent
Volume568ml
Weight350g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Apply this release to a surface before pouring in encapsulating and potting compound. It allows for a clean removal of the cured epoxy. For use with all types of epoxies and phenolic resins.
Technical Specifications
Coating Type
Mould Release Agent
Dispensing Method
Aerosol
Volume
568ml
Product Range
-
Coating Applications
Metals, Plastics
Coating Colour
Transparent
Weight
350g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
