Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8327GF25-50CC
Newark Part No.74AH3828
Technical Datasheet
Filler TypeSilicone
Filler ApplicationsBuilding and Decorating
Dispensing MethodCartridge
Volume46ml
Weight133g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8327GF25 is a two-component, flame retardant, thermally conductive silicone gap filler. It is a smooth, non-sagging paste that easily conforms to the complex shapes of any interface design. The cured product creates a thermal path that efficiently dissipates heat from electronic devices. It retains its softness after cure which maximizes stress relief during thermal cycling. 8327GF25 can be used as a liquid alternative for prefabricated solid thermal pads.
- Thermal conductivity of 2.5W/(m·K)
- Quick low-temperature cure
- 1:1 mix ratio
- Flame retardant meets UL 94V-0
- Reworkable
Technical Specifications
Filler Type
Silicone
Dispensing Method
Cartridge
Weight
133g
SVHC
No SVHC (25-Jun-2025)
Filler Applications
Building and Decorating
Volume
46ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
