Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No824-WX25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM0008
Product Range824-W Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.090 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$15.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No824-WX25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.49AM0008
Product Range824-W Series
Technical Datasheet
Wipe MaterialPolyester w/ Woodpulp
Wipe Width5"
Wipe Length6"
Product Range824-W Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
824-WX25 is a 99.9% isopropyl alcohol wipes. It is made from a highly durable blend of wood pulp and polyester. These wipes contain ACS reagent grade IPA. They are both anhydrous and hygroscopic and so they leave no water residues and may even be used to scavenge water from surfaces. They are excellent at removing fingerprints, oils, light greases, ink, grime, and flux residues while being safe on most plastics. They are excellent for cleaning fiber optics, cables, components, connectors, contacts, keypads, office equipment, PCBs, production equipment, smartphones, and stencils.
- Saturated with anhydrous 99.9% IPA, 60 GSM wipe density
- Lint-free, nonabrasive, and tear resistant, scavenges moisture
- Mild alcohol odor, fully miscible solubility in water
- Density is 0.79g/mL, 12°C flash point
- Boiling point is 82°C, auto-ignition temperature is 425°C
- 100% volatile organic compound
- 25 individually wrapped per box
- Wipe size is 13cm x 15cm (5” x 6”)
- Mild alcohol odor
- Flash point is 12°C
Technical Specifications
Wipe Material
Polyester w/ Woodpulp
Wipe Length
6"
SVHC
No SVHC (25-Jun-2025)
Wipe Width
5"
Product Range
824-W Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
