New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Cleaners & Degreasers
                                                                                                    Print Page

                                                                                                    824-1L

                                                                                                    Cleaner, Electronics, Isopropyl Alcohol, Bottle, 945 ml

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS 824-1L
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No824-1L
                                                                                                    Newark Part No.49AC7659
                                                                                                    Product Range824 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 6/3/2026.

                                                                                                    Notify me when back in stock

                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No824-1L
                                                                                                    Newark Part No.49AC7659
                                                                                                    Product Range824 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cleaner TypeIPA Electronic Cleaner
                                                                                                    Cleaner ApplicationsConnectors & Contacts, Magnetic Heads, PCBs, Semi-Conductors, Stencil Cleaning, Switches & Relays
                                                                                                    Dispensing MethodBottle
                                                                                                    Volume945ml
                                                                                                    Weight-
                                                                                                    Product Range824 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    824-1L is a 99.9% pure anhydrous, isopropyl alcohol electronics cleaner. The purity level meets Grade A standard for MIL Spec TT-I-735A and ASTM D770, ensuring that no contamination occurs from its use. As a cleaner for electronics, it is fully miscible in water and most organic fluids, making it good at dissolving dirt, light organic contaminants, and ionic flux residues. Since the 824 is highly anhydrous (without water) and hygroscopic (absorbs humidity), it readily scavenges water off surfaces, trapping the water in the IPA solution as an azeotropic mixture. This helps to dehumidify surfaces. As a solvent, it acts as a moderate evaporation, ‘plastic safe’ diluent and is used to improve the properties of paint resins and other heterogeneous solid mixtures. Therefore, it serves as a useful carrier solvent to adjust the rheological properties and compatibilities of complex mixtures.

                                                                                                    • Suitable for use in food facilities as a non-food chemical
                                                                                                    • Meets MIL Spec TT-I-735A and ASTM D770, meets reagent ACS
                                                                                                    • Anhydrous solvent - removes water and humidity from components leaving them dry
                                                                                                    • Less than 0.001g/100 mL non-volatile residues
                                                                                                    • Excellent “Green Solvent” scores, safe for aqueous environments, low toxicity
                                                                                                    • 945mL net volume, 5years shelf life at 22°C
                                                                                                    • >99.8% purity, 0.785 to 0.786g/mL density range at 20°C
                                                                                                    • Clear and miscible water miscibility, clear, free from sediment, and suspended matter appearance

                                                                                                    Technical Specifications

                                                                                                    Cleaner Type

                                                                                                    IPA Electronic Cleaner

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Cleaner Applications

                                                                                                    Connectors & Contacts, Magnetic Heads, PCBs, Semi-Conductors, Stencil Cleaning, Switches & Relays

                                                                                                    Volume

                                                                                                    945ml

                                                                                                    Product Range

                                                                                                    824 Series

                                                                                                    Technical Docs (6)

                                                                                                    One Page Summary EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.