Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No813-250Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8223
Product Range813 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $130.650 |
Price for:Each
Minimum: 1
Multiple: 1
$130.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No813-250Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8223
Product Range813 Series
Technical Datasheet
Tip MaterialFoam
Swab Tip Size-
Handle Length139.7mm
Handle MaterialWood
Product Range813 Series
SVHCTo Be Advised
Product Overview
813-250 is a foam swab suitable for all general and precision cleaning applications (250 per bag). It is designed for cleaning equipment, removing flux residues, applying adhesives, and absorbing chemical residues.
- Wood handle material
- Single tip end
- Overall length is 152.4mm
- Tip length is 15.24mm
- Handle length is 139.7mm
- ESD safe, non-abrasive
- 100ppi medical grade head
- Low to zero lint and residue free
- Can be used with IPA (isopropyl alcohol) or DI (distilled) water
Technical Specifications
Tip Material
Foam
Handle Length
139.7mm
Product Range
813 Series
Swab Tip Size
-
Handle Material
Wood
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 813-250
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
