Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No812-10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM0006
Product Range812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No812-10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM0006
Product Range812 Series
Technical Datasheet
Tip MaterialUrethane Foam with Cotton
Swab Tip Size0.5"
Handle Length5.3"
Handle MaterialWood
Product Range812 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Material
Urethane Foam with Cotton
Handle Length
5.3"
Product Range
812 Series
Swab Tip Size
0.5"
Handle Material
Wood
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
