Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No588Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20X0840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $21.320 |
Price for:Each
Minimum: 5
Multiple: 5
$106.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No588Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20X0840
Technical Datasheet
Board TypePlain Copper Board
Hole Diameter-
External Height152mm
External Width228mm
Board Thickness0.8mm
SVHCTo Be Advised
Technical Specifications
Board Type
Plain Copper Board
External Height
152mm
Board Thickness
0.8mm
Hole Diameter
-
External Width
228mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 588
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
