Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 25+ | $12.240 |
| 50+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No588
Newark Part No.61AC3776
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy Fibreglass
Hole Diameter-
External Height152mm
External Width228mm
Board Thickness0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
228mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Epoxy Fibreglass
External Height
152mm
Board Thickness
0.8mm
Technical Docs (2)
Alternatives for 588
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
