Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
Price for:Each
Minimum: 5
Multiple: 1
$79.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No540Copy
Newark Part No.42X2143
Technical Datasheet
Board TypeDouble Side Copper Clad
Board MaterialCopper Clad FR4
Hole Diameter-
External Height76mm
External Width127mm
Board Thickness1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Board Type
Double Side Copper Clad
Hole Diameter
-
External Width
127mm
SVHC
No SVHC (25-Jun-2025)
Board Material
Copper Clad FR4
External Height
76mm
Board Thickness
1.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
