Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4885-227G
Newark Part No.84AC8153
Product Range4880 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
Price for:Each
Minimum: 1
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4885-227G
Newark Part No.84AC8153
Product Range4880 Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature80°C
Weight - Metric227g
Weight - Imperial0.5lb
Product Range4880 Series
SVHCTo Be Advised
Product Overview
4885-227G is a Sn63/Pb37 RA solder wire. It uses the eutectic tin-to lead alloy ratio, with a RA-like flux core. This has a low-melting temperature with a sharp melting/solidification point. This achieves a consistent solder and flux percentage due to our state-of-the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
- Eutectic alloy (liquidus=solidus temperature)
- Alloy exceeds J-STD-006C, meets J-STD004B and ASTM B 32 purity requirements
- Rosin-activated flux, fast wetting and flowing
- Non-corrosive and non-conductive residue
- Store refrigerated between 18 to 25°C away from direct heat or sunlight
- Spool packing, 21 gauge, 0.032inch diameter
- ROM1 RA flux classification, rosin flux type, moderate flux activity
- Pass corrosion test, detection silver chromate Cl–+ Br–
- 150 to 160 acid number (mgKOH/g sample), 80°C softening point of flux extract
- 0.5 to 2.0% halides range (by weight), <gt/>1.0 x 10⁹ ohm surface insulation resistance (SIR)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
227g
Product Range
4880 Series
Flux Type
Rosin Activated RA
External Diameter - Metric
0.81mm
Melting Temperature
80°C
Weight - Imperial
0.5lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate