Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4865-227GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AC8145
Product Range4860 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.300 |
Price for:Each
Minimum: 1
Multiple: 1
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4865-227GCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84AC8145
Product Range4860 Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean and Rosin Flux
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature24°C
Weight - Metric227g
Weight - Imperial0.5lb
Product Range4860 Series
SVHCTo Be Advised
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
227g
Product Range
4860 Series
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
0.81mm
Melting Temperature
24°C
Weight - Imperial
0.5lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
