Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No453Copy
Newark Part No.67AC6372
Product Range400
Your Part Number
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.660 |
| 6+ | $35.540 |
Price for:Each
Minimum: 1
Multiple: 1
$38.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No453Copy
Newark Part No.67AC6372
Product Range400
Technical Datasheet
Braid MaterialOxide Free Copper
Width2mm
Length15m
Product Range400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Braid Material
Oxide Free Copper
Length
15m
SVHC
No SVHC (25-Jun-2025)
Width
2mm
Product Range
400
Technical Docs (3)
Alternatives for 453
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
