Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No452Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC6371
Product Range400
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.790 |
| 6+ | $37.480 |
Price for:Each
Minimum: 1
Multiple: 1
$40.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No452Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC6371
Product Range400
Technical Datasheet
Braid MaterialOxide Free Copper
Width1.5mm
Length15m
Product Range400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Braid Material
Oxide Free Copper
Length
15m
SVHC
No SVHC (25-Jun-2025)
Width
1.5mm
Product Range
400
Technical Docs (3)
Alternatives for 452
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
