Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4354-1LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8129
Product Range4354 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $35.860 |
Price for:Each
Minimum: 6
Multiple: 6
$215.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4354-1LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8129
Product Range4354 Series
Technical Datasheet
Coating TypeThinner
Coating ApplicationsElectronic Parts, Enclosures
Dispensing MethodCan
Coating ColourTransparent
Volume945ml
Weight-
Product Range4354 Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Thinner
Dispensing Method
Can
Volume
945ml
Product Range
4354 Series
Coating Applications
Electronic Parts, Enclosures
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
