Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4351-4LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8126
Product Range4351 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.260 |
Price for:Each
Minimum: 1
Multiple: 1
$79.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4351-4LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8126
Product Range4351 Series
Technical Datasheet
Coating TypeThinner
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating ColourTransparent
Volume3.78l
Weight3kg
Product Range4351 Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Thinner
Dispensing Method
Can
Volume
3.78l
Product Range
4351 Series
Coating Applications
EMI / RFI Shielding
Coating Colour
Transparent
Weight
3kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
