Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No435-4LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8124
Product Range435 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $68.570 |
Price for:Each
Minimum: 1
Multiple: 1
$68.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No435-4LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8124
Product Range435 Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsEMI / RFI Shielding
Dispensing MethodCan
Coating ColourTransparent
Volume3.78l
Weight3.03kg
Product Range435 Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
3.78l
Product Range
435 Series
Coating Applications
EMI / RFI Shielding
Coating Colour
Transparent
Weight
3.03kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
