Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No433C-1L
Newark Part No.54AC6487
Product Range433C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $40.860 |
Price for:Each
Minimum: 6
Multiple: 6
$245.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No433C-1L
Newark Part No.54AC6487
Product Range433C Series
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner Applications3D Printing
Dispensing MethodCan
Volume1l
Weight799g
Product Range433C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 433C d-Limonene is an industrial grade solvent. It is a biodegradable product with a pleasant odor.
- Biodegradable solvent and cleaning agent
- 100% bio-based free of any petroleum product
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
799g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
3D Printing
Volume
1l
Product Range
433C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
