Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
Product Information
Product Overview
426 is a 400 series fine braid super wick. It is a tightly woven, oxide-free copper solder wick coated with RMA flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. This solder remover wick is suitable for the reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up. Wicking works best for the removal of surface solders. This desoldering method is not recommended for removal of solder in through plated holes.
- NSF-nonfood compounds program listed
- Economical
- ESD safe bobbins for 1.5m size
- 1/10inch width
- 5ft length
- Blue label color
Notes
Store between 22 and 27°C in a dry area, away from sunlight. Keep away from moisture. Shrink wrapping is recommended for extended storage.
Technical Specifications
Oxide Free Copper
1.5m
No SVHC (25-Jun-2025)
2.5mm
400 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate