Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No426-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC6366
Product Range400-LF
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 10+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No426-LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC6366
Product Range400-LF
Technical Datasheet
Braid MaterialOxide Free Copper
Width2.5mm
Length1.5m
Product Range400-LF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Braid Material
Oxide Free Copper
Length
1.5m
SVHC
No SVHC (25-Jun-2025)
Width
2.5mm
Product Range
400-LF
Alternatives for 426-LF
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
