2. Chemicals & Adhesives
                                                                                                    3. Paints & Coatings
                                                                                                    Print Page

                                                                                                    422C-P

                                                                                                    Conductive Coating, Pen Applicator, 5 ml, 4.61 g, PCBs

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS 422C-P
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No422C-P
                                                                                                    Newark Part No.84AC8088
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No422C-P
                                                                                                    Newark Part No.84AC8088
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coating TypeConformal
                                                                                                    Coating ApplicationsPCBs
                                                                                                    Dispensing MethodPen Applicator
                                                                                                    Coating Colour-
                                                                                                    Volume5ml
                                                                                                    Weight4.61g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    422C-P is a 1-part, acrylic-silicone blend waterproof conformal coating that cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in only 10 minutes. It may be removed with appropriate strippers, or soldered through for repair or rework. This circuit coating puts minimum stress on components during thermal cycling, making it ideal for applications that involve a wide temperature range. It provides strong protection against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing, and static discharge. This circuit board waterproof coating is the best conformal coating where moisture protection, wide range service temperature, and flexibility are required. It works great as a first-person view (fpv) conformal coating and is an excellent choice for waterproofing remote systems, such as drones and remote-control cars.

                                                                                                    • 5mL pen type packing
                                                                                                    • Certified UL94 V-0 (File# E203094)
                                                                                                    • Maximum service temperature of 200 °C
                                                                                                    • Fast cure – tack free in about 10 min; dries in 20 min at 65 °C [149 °F]
                                                                                                    • Fluoresces under UV-A light
                                                                                                    • Validated for selective robotic coating equipment
                                                                                                    • Corrosion resistant

                                                                                                    Technical Specifications

                                                                                                    Coating Type

                                                                                                    Conformal

                                                                                                    Dispensing Method

                                                                                                    Pen Applicator

                                                                                                    Volume

                                                                                                    5ml

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Coating Applications

                                                                                                    PCBs

                                                                                                    Coating Colour

                                                                                                    -

                                                                                                    Weight

                                                                                                    4.61g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)