Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No422B-55MLCopy
Newark Part No.84AC8087
Product Range422B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $28.970 |
Price for:Each
Minimum: 5
Multiple: 5
$144.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No422B-55MLCopy
Newark Part No.84AC8087
Product Range422B Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsProtective Coating
Dispensing MethodBottle
Coating ColourTransparent
Volume55ml
Weight49.4g
Product Range422B Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
55ml
Product Range
422B Series
Coating Applications
Protective Coating
Coating Colour
Transparent
Weight
49.4g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
