Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4228-1LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8106
Product Range4228 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $156.470 |
Price for:Each
Minimum: 6
Multiple: 6
$938.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228-1LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8106
Product Range4228 Series
Technical Datasheet
Coating TypeInsulating
Coating ApplicationsElectrical, Electronics
Dispensing MethodCan
Coating ColourRed
Volume945ml
Weight1kg
Product Range4228 Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Insulating
Dispensing Method
Can
Volume
945ml
Product Range
4228 Series
Coating Applications
Electrical, Electronics
Coating Colour
Red
Weight
1kg
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 4228-1L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
