Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 419E-1LCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 27AH9027 |
| Product Range | 419E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $100.360 |
Price for:Each
Minimum: 1
Multiple: 1
$100.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MG CHEMICALS |
|---|---|
| Manufacturer Part No | 419E-1LCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 27AH9027 |
| Product Range | 419E Series |
| Technical Datasheet | |
| Coating Type | Conformal |
| Coating Applications | PCBs |
| Dispensing Method | Can |
| Coating Colour | Transparent |
| Volume | - |
| Weight | 830g |
| Product Range | 419E Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
419E is a one-part, UL 746E certified, acrylic conformal coating. It cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in 15minutes. It may be removed with appropriate strippers, or soldered through for repair or rework. 419E creates a robust moisture barrier that protects printed circuit boards in humid environments. It provides strong protection against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing and static discharge.
- Certified UL 746E
- Meets IPC-CC-830B
- Xylene and toluene free
- Fluoresces under UV-A light
- Suitable for use with robotic coating equipment
Technical Specifications
| Coating Type | Conformal |
|---|---|
| Dispensing Method | Can |
| Volume | - |
| Product Range | 419E Series |
| Coating Applications | PCBs |
|---|---|
| Coating Colour | Transparent |
| Weight | 830g |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 1263 |
| Proposition 65 |
