Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
418 positive developer solution is used for removing exposed resist during the positive photo fabrication process.
- Dissolves exposed photoresist
- Concentrated formulation - dilute one part developer to ten parts water
- For best results, use in conjunction with M.G. foam brush (Cat. No. 416-S)
Technical Specifications
Developer Type
Positive
Dispensing Method
Bottle
Weight
522g
SVHC
No SVHC (14-Jun-2023)
Developer Applications
PCBs
Volume
475ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
