Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No409B-340GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8060
Product Range409B Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $25.050 |
Price for:Each
Minimum: 1
Multiple: 1
$25.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No409B-340GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8060
Product Range409B Series
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsContacts
Dispensing MethodAerosol
Volume457ml
Weight340g
Product Range409B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A plastic-safe, fast dry, zero residue general purpose contact cleaner for applications where lubrication is not desired. It is effective at dissolving oils and non-polar residues and for assisting with the removal of oxidation using a brush.
- Safe on plastics
- Zero residue
- Very fast evaporation
- Variable valve allows user to control rate of flow
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
340g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Contacts
Volume
457ml
Product Range
409B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
