Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No408C-125MLCopy
Newark Part No.40AK2327
Product Range408C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $14.280 |
Price for:Each
Minimum: 10
Multiple: 10
$142.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No408C-125MLCopy
Newark Part No.40AK2327
Product Range408C Series
Technical Datasheet
Cleaner TypeInk Remover
Cleaner ApplicationsBelts, Conveyors, Platens, Rubber Rollers, Seals
Dispensing MethodBottle
Volume125ml
Weight108g
Product Range408C Series
SVHCTo Be Advised
Technical Specifications
Cleaner Type
Ink Remover
Dispensing Method
Bottle
Weight
108g
SVHC
To Be Advised
Cleaner Applications
Belts, Conveyors, Platens, Rubber Rollers, Seals
Volume
125ml
Product Range
408C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
