Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No402B-285GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8044
Product RangeSuper Duster 152 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $9.930 |
Price for:Each
Minimum: 10
Multiple: 10
$99.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No402B-285GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8044
Product RangeSuper Duster 152 Series
Technical Datasheet
Product RangeSuper Duster 152 Series
Dispensing MethodAerosol
Volume313ml
Weight285g
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Super Duster 152 Series
Volume
313ml
SVHC
No SVHC (25-Jun-2025)
Dispensing Method
Aerosol
Weight
285g
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
