Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoSM99S01VBNN02G7
Newark Part No.31AC6981
Product RangeSM99
Your Part Number
360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.852 |
| 100+ | $0.719 |
| 500+ | $0.623 |
| 1000+ | $0.550 |
| 2500+ | $0.495 |
| 5000+ | $0.451 |
| 10000+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoSM99S01VBNN02G7
Newark Part No.31AC6981
Product RangeSM99
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current9A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product RangeSM99
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
9A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
SM99
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
