
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.780 |
| 25+ | $0.667 |
| 50+ | $0.600 |
| 100+ | $0.587 |
| 250+ | $0.500 |
| 500+ | $0.475 |
Product Information
Alternatives for SM99S01VBNN00G7
1 Product Found
Product Overview
The SM99 Series single pole terminal blocks combine compact design and push-in technology, providing high flexibility in PC board design. Suitable for many applications associated with industrial and building automation with a height of 6.6 mm and accept wire cross sections up to 1.5 sqmm. The finger push button facilitates quick and easy conductor insertion and release. An in-built inspection window allows users to visually ensure the conductor is inserted in to the connector correctly. The continuity test point allows the users to make an electrical check to confirm the correct connections are made.
Applications
Industrial Automation
Technical Specifications
-
24AWG
1.5mm²
9A
Surface Mount Right Angle
No SVHC (25-Jun-2025)
1Positions
16AWG
Clamp
300V
SM99 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
