Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoMWN811A415Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85X1483
Your Part Number
28 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.020 |
| 5+ | $70.020 |
| 10+ | $65.010 |
| 25+ | $63.870 |
Price for:Each
Minimum: 1
Multiple: 1
$75.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMWN811A415Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85X1483
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderJack
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Jack
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MWN811A415
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
