Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoMMF881A315Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC4261
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $69.530 |
| 5+ | $65.030 |
| 10+ | $60.520 |
| 25+ | $57.780 |
| 50+ | $55.040 |
Price for:Each
Minimum: 1
Multiple: 1
$69.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMF881A315Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC4261
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts8Contacts
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingX Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating48V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMF881A315 is a 8-pole M12 X-coded shielded female Circular Connector with socket-type gold-plated brass contacts. It is suitable for 10GBit as per IEEE 802.3an and field assembly Cat.6A per IEC/PAS 61076-2-109.
- Jack consists of only two parts
- Easy assembly without special tools
- Industry-compatible zinc die-cast housing
- 0.5A Current carrying capacity
- 48V Rated voltage
- 5mΩ Maximum through resistance
- 100MΩ Minimum insulation resistance
- 0.4 to 0.64mm Solid copper wire diameter
- 0.48 to 0.76mm Stranded copper wire diameter
- Up to 1.6mm core diameter
- 5 to 9.7mm Overall cable diameter
- IP67 Protection
Applications
Communications & Networking
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Contacts
8Contacts
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
48V
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMF881A315
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
