Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoAJT34L8813-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37AC3266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.590 |
| 5000+ | $1.520 |
| 10000+ | $1.450 |
| 15000+ | $1.380 |
Price for:Each
Minimum: 300
Multiple: 300
$477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAJT34L8813-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37AC3266
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
Contact Termination TypeSolder
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AJT34L series 1-port 8P8C RJ45 shielded Modular Connector for PC boards with side entry. It has CuSn contact material with selective 30-microinch gold flash contact surface and copper alloy shield material with nickel shield surface.
- Solderable
- LED yellow/green, top latch
- LED yellow/green, green/green, green/yellow variants each top and side tabs and no tabs
- 1A Current rating
- 150V Voltage rating
- 500MΩ Insulation resistance
- 50mΩ Contact resistance
- ≤750 Durability plug cycles
- IP20 Protection
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Solder
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
